
* Images are for reference only
XDZ254C-1-10-Z-3.0-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ254C-1-10-Z-3.0-G1
- JLCPCB Part #
- C19184342
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2.54mm 2.54mm 3A 3mm 4.1mm 4.1mm Black Brass Gold Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 124
In-stock Item Pricing
Qty Unit Price
1+
$0.4109
10+
$0.3223
30+
$0.2853
200+
$0.2385
400+
$0.2176
1000+
$0.2047
Related Products
Welcome back, may I help you?