
* Images are for reference only
XDZ127-2-10-S-1.0-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ127-2-10-S-1.0-G1
- JLCPCB Part #
- C19268851
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 1mm 2 20P 2x10P 4mm Black Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.2332
50+
$0.1845
150+
$0.1636
500+
$0.1377
2500+
$0.1261
5000+
$0.1190
Related Products
Welcome back, may I help you?