
* Images are for reference only
XDM254-2-03-S-8.5-G0
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDM254-2-03-S-8.5-G0
- JLCPCB Part #
- C19268772
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2x3P 3A 6P 8.5mm Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1011
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 1011
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1476
150+
$0.1309
525+
$0.1101
2475+
$0.1008
5025+
$0.0953
Related Products
Welcome back, may I help you?