
* Images are for reference only
XD-XA-10AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XA-10AW
- JLCPCB Part #
- C20415980
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10.5mm 10P 1x10P 2.5mm 250V 3A 6.4mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1004
In-stock Item Pricing
Qty Unit Price
1+
$0.2327
50+
$0.1842
150+
$0.1633
1000+
$0.1374
2000+
$0.1258
5000+
$0.1187
Related Products