
* Images are for reference only
XDM254C-1-10-Z-3.0-G0
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDM254C-1-10-Z-3.0-G0
- JLCPCB Part #
- C19184304
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2.54mm 3A 3mm Brass Round Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.3575
50+
$0.2829
300+
$0.2509
600+
$0.2108
2400+
$0.1932
5100+
$0.1824
Related Products
Welcome back, may I help you?