
* Images are for reference only
Z8F0880AN020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0880AN020SG
- JLCPCB Part #
- C2640767
- Package
- QFP-44(10x10)
- Description
- 0℃~+70℃ 1.8V~3.6V 10bit 20MHz 2KB 37 8 Bit 8KB Built-in FLASH eZ8 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7678
200+
$1.8460
500+
$1.7815
1000+
$1.7493
Related Products
Welcome back, may I help you?