This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F0230HJ020SG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F0230HJ020SG
JLCPCB Part #
C7461006
Package
SSOP-28-175mil
Description
0℃~+70℃ 10bit 2.7V~3.6V 20MHz 23 256Byte 2KB 8 Bit Built-in FLASH eZ8 SSOP-28-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 47

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6214
188+ $1.4444
517+ $1.3962
987+ $1.3737
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons