
* Images are for reference only
Z86E3016SEG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E3016SEG
- JLCPCB Part #
- C2641091
- Package
- SOIC-28-300mil
- Description
- -40℃~+105℃ 16MHz 237Byte 24 4.5V~5.5V 4KB 8 Bit Built-in OTP Z8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2841
200+
$2.4315
500+
$2.3461
1000+
$2.3042
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?