This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z86E0208HSG1925

Extended
Manufacturer
Zilog
MFR.Part #
Z86E0208HSG1925
JLCPCB Part #
C3228827
Package
SOIC-20-300mil
Description
0℃~+70℃ 14 3.5V~5.5V 512Byte 61Byte 8 Bit 8MHz Built-in OTP Z8 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 67

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9107
200+ $1.5139
500+ $1.4609
1000+ $1.4336

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons