
* Images are for reference only
EZ80L92AZ020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- EZ80L92AZ020SG
- JLCPCB Part #
- C2640060
- Package
- LQFP-100(14x14)
- Description
- 0℃~+70℃ 20MHz 24 3V~3.6V 8 Bit Built-in ROMless eZ80 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5241
200+
$3.6857
500+
$3.5571
1000+
$3.4929
Welcome back, may I help you?