
* Images are for reference only
TS-095-095250-D1
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-095-095250-D1
- JLCPCB Part #
- C52722925
- Package
- Plugin-4P,6x6mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 9.5mm Black PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0325
300+
$0.0283
1000+
$0.0251
5000+
$0.0225
10000+
$0.0212
Related Products
Welcome back, may I help you?