
* Images are for reference only
TS-095S-075180-C85D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-095S-075180-C85D2-P
- JLCPCB Part #
- C52722940
- Package
- SMD-4P,6x6mm
- Description
- -25℃~+75℃ 1.8N 100,000 cycles 12V 50mA 6mm 6mm 7.5mm Black Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0467
100+
$0.0370
300+
$0.0322
1000+
$0.0284
5000+
$0.0255
10000+
$0.0241
Related Products
Welcome back, may I help you?