This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-095S-045180-C85D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-095S-045180-C85D2-P
JLCPCB Part #
C52722934
Package
SMD-4P,6x6mm
Description
-25℃~+75℃ 1.8N 100,000 cycles 12V 4.5mm 50mA 6mm 6mm Black Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.0428
100+ $0.0341
300+ $0.0297
1000+ $0.0265
5000+ $0.0238
10000+ $0.0225

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons