
* Images are for reference only
TS-043-038250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-043-038250-D2-P
- JLCPCB Part #
- C52722967
- Package
- SMD-6P,6.2x4.9mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 3.8mm 4.5mm 4.9mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-6P,6.2x4.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2190
50+
$0.1733
150+
$0.1536
800+
$0.1292
2400+
$0.1183
4800+
$0.1117
Related Products
Welcome back, may I help you?