This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-071-035250-D4-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-071-035250-D4-P
JLCPCB Part #
C52722887
Package
SMD,4x3mm
Description
-25℃~+75℃ 100,000 cycles 12V 2.5N 3.5mm 3mm 4mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x3mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0720
100+ $0.0573
300+ $0.0499
2000+ $0.0444
4000+ $0.0400
10000+ $0.0378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons