
* Images are for reference only
SS56
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS56
- JLCPCB Part #
- C51898228
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 150A 325uA@60V 5A 60V 700mV@5A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119109
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 118727
In-stock Item Pricing
Qty Unit Price
1+
$0.0291
200+
$0.0230
600+
$0.0194
3000+
$0.0173
9000+
$0.0155
21000+
$0.0145
Related Products
Welcome back, may I help you?