
* Images are for reference only
SS520
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS520
- JLCPCB Part #
- C51898108
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.05mA 150A 200V 5A 850mV@5A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1117
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1085
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0269
600+
$0.0227
2000+
$0.0203
10000+
$0.0182
20000+
$0.0171
Related Products
Welcome back, may I help you?