
* Images are for reference only
SS3150
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS3150
- JLCPCB Part #
- C51898237
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 150V 330uA@150V 3A 80A 950mV@3A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2873
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2863
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
3000+
$0.0192
9000+
$0.0171
21000+
$0.0161
Related Products
Welcome back, may I help you?