
* Images are for reference only
SS310
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS310
- JLCPCB Part #
- C51898402
- Package
- SMC(DO-214AB)
- Description
- -55℃~+125℃ 1 Independent 100V 330uA 3A 80A 850mV@3A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2610
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2467
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0286
600+
$0.0242
3000+
$0.0217
9000+
$0.0194
21000+
$0.0181
Related Products
Welcome back, may I help you?