
* Images are for reference only
SS220
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS220
- JLCPCB Part #
- C51898106
- Package
- SMA
- Description
- -55℃~+125℃ 1 Independent 200V 2A 330uA@200V 50A 950mV@2A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1618
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1616
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0175
600+
$0.0148
2000+
$0.0132
10000+
$0.0118
20000+
$0.0111
Related Products
Welcome back, may I help you?