
* Images are for reference only
SS1060
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS1060
- JLCPCB Part #
- C51898243
- Package
- SMC(DO-214AB)
- Description
- -55℃~+125℃ 1 Independent 10A 150A 550uA 60V 750mV@10A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3265
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3257
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0760
150+
$0.0663
500+
$0.0590
3000+
$0.0532
6000+
$0.0503
Related Products
Welcome back, may I help you?