
* Images are for reference only
SMBJ5387B
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMBJ5387B
- JLCPCB Part #
- C52941285
- Package
- SMB
- Description
- -65℃~+150℃ 1 Independent 1.85kΩ 190V 450Ω 500nA@137V 5W ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0254
600+
$0.0215
3000+
$0.0193
9000+
$0.0172
21000+
$0.0161
Related Products
Welcome back, may I help you?