
* Images are for reference only
SMBJ5349B
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMBJ5349B
- JLCPCB Part #
- C52941247
- Package
- SMB
- Description
- -65℃~+150℃ 1 Independent 125Ω 12V 2.5Ω 2uA@8.6V 5W ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1400
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
3000+
$0.0192
9000+
$0.0171
21000+
$0.0160
Related Products
Welcome back, may I help you?