
* Images are for reference only
SMAFJ48A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMAFJ48A
- JLCPCB Part #
- C51933723
- Package
- SMAF
- Description
- -55℃~+175℃ 1uA 390pF 400W@10/1000us 48V 5.2A@10/1000us 58.9V 77.4V TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2660
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2660
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0222
600+
$0.0188
3000+
$0.0167
9000+
$0.0149
21000+
$0.0140
Welcome back, may I help you?