
* Images are for reference only
SMAFJ43A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMAFJ43A
- JLCPCB Part #
- C51933721
- Package
- SMAF
- Description
- -55℃~+175℃ 1uA 390pF 400W@10/1000us 43V 5.8A@10/1000us 52.8V 69.4V SMAF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0222
600+
$0.0188
3000+
$0.0168
9000+
$0.0150
21000+
$0.0140
Related Products
Welcome back, may I help you?