
* Images are for reference only
S2MW
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- S2MW
- JLCPCB Part #
- C51898159
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.1V@2A 1kV 2A 50A 550uA@1000V SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2400
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
3000+
$0.0081
6000+
$0.0072
24000+
$0.0065
51000+
$0.0061
Related Products
Welcome back, may I help you?