
* Images are for reference only
P4SMA47A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- P4SMA47A
- JLCPCB Part #
- C51927647
- Package
- SMA
- Description
- -55℃~+150℃ 1uA 40.2V 400W@10/1000us 49.4V 6.3A 64.8V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 402
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0223
600+
$0.0189
5000+
$0.0168
10000+
$0.0151
20000+
$0.0141
Related Products
Welcome back, may I help you?