
* Images are for reference only
A3
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- A3
- JLCPCB Part #
- C51898144
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 200V 30A 50uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
1000+
$0.0035
3000+
$0.0030
9000+
$0.0027
51000+
$0.0024
99000+
$0.0023
Related Products
Welcome back, may I help you?