
* Images are for reference only
HRS1H-S-DC24V-3A
Extended
- Manufacturer
- Zhejiang HKE
- MFR.Part #
- HRS1H-S-DC24V-3A
- JLCPCB Part #
- C113334
- Package
- DIP,15.6x10.6mm
- Description
- -25℃~+70℃ 200mW 24V 30V@DC、220V@AC 3A 3A 50mΩ 5ms 5ms 6 One set changeover: 1C (SPDT - changeover) DIP,15.6x10.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4420
10+
$0.3436
25+
$0.3130
100+
$0.2614
500+
$0.2388
1000+
$0.2243
Related Products
Welcome back, may I help you?