
* Images are for reference only
ZD25Q32CTIGT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD25Q32CTIGT
- JLCPCB Part #
- C3029778
- Package
- SOP-8
- Description
- 100,000 cycles 104MHz 10ms@(64KB) 2.3V~3.6V 20 Years 2ms 32Mbit 7uA SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3523
50+
$0.2781
150+
$0.2462
500+
$0.1995
2500+
$0.1817
5000+
$0.1711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?