
* Images are for reference only
NB25Q32ASIGT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- NB25Q32ASIGT
- JLCPCB Part #
- C48996287
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 2.65V~3.6V 20 Years 250ms@(64KB) 32Mbit 330us 8uA SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
60+
$0.1710
192+
$0.1508
576+
$0.1257
2976+
$0.1144
5952+
$0.1076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?