
* Images are for reference only
A3T1GF40CBF-HP
Extended
- Manufacturer
- Zentel
- MFR.Part #
- A3T1GF40CBF-HP
- JLCPCB Part #
- C491347
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.5V 10mA 130mA 1Gbit 933MHz DDR3 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 190
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9360
10+
$3.3409
30+
$2.9870
190+
$2.6283
570+
$2.4632
950+
$2.3886
2090+
$2.3553
Welcome back, may I help you?