
* Images are for reference only
ZB25VQ16ASIG
Extended
- Manufacturer
- Zbit Semi
- MFR.Part #
- ZB25VQ16ASIG
- JLCPCB Part #
- C2982491
- Package
- SOP-8208mil
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 16Mbit 2.3V~3.6V 20 Years 3uA SPI SOP-8208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1862
50+
$0.1820
150+
$0.1793
500+
$0.1765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?