This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZXTR2105FFQ-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
ZXTR2105FFQ-7
JLCPCB Part #
C5249306
Package
SOT-23F
Description
-65℃~+150℃@(Tj) 1 15mA 450uA 46dB@(100Hz) 5V 60V Fixed Positive SOT-23F Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2594
10+ $0.2530
30+ $0.2497
100+ $0.2465

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons