
* Images are for reference only
ZXTR2012K-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXTR2012K-13
- JLCPCB Part #
- C5249305
- Package
- TO-252-3
- Description
- -40℃~+125℃@(Tj) 1 100V 12V 45dB@(100Hz) 60mA Fixed Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1532
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1530
In-stock Item Pricing
Qty Unit Price
1+
$0.6541
10+
$0.5075
30+
$0.4447
100+
$0.3657
500+
$0.3303
1000+
$0.3094
Related Products
Welcome back, may I help you?