
* Images are for reference only
ZXTR1005K4-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXTR1005K4-13
- JLCPCB Part #
- C445030
- Package
- TO-252-4
- Description
- -55℃~+125℃@(Tj) 1 100V 50mA 57dB@(100Hz) 5V 900uA Enable Fixed Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2121
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2120
In-stock Item Pricing
Qty Unit Price
1+
$0.5526
10+
$0.4398
30+
$0.3835
100+
$0.3271
500+
$0.2932
1000+
$0.2771
Related Products
Welcome back, may I help you?