
* Images are for reference only
ZX-ZH1.5-8PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-8PWT
- JLCPCB Part #
- C19272411
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 15mm 1A 1x8P 250V 3.8mm 6mm 8 8P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17262
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 17102
In-stock Item Pricing
Qty Unit Price
1+
$0.0814
50+
$0.0684
150+
$0.0617
1500+
$0.0568
3000+
$0.0529
4500+
$0.0510
Related Products
Welcome back, may I help you?