
* Images are for reference only
ZX-MX1.25-6PWZ-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-6PWZ-BD
- JLCPCB Part #
- C53152135
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.2mm 4.7mm 6 6P 9.3mm Beige Copper alloy LCP PicoBlade(MX 1.25) Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 820
In-stock Item Pricing
Qty Unit Price
1+
$0.1179
50+
$0.0925
150+
$0.0798
850+
$0.0704
2550+
$0.0628
5100+
$0.0590
Related Products
Welcome back, may I help you?