
* Images are for reference only
ZX-ZH1.5-8PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-8PLT
- JLCPCB Part #
- C19272420
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 15mm 1A 1x8P 250V 5.1mm 5.2mm 8 8P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6950
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 6854
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
50+
$0.0742
150+
$0.0671
1500+
$0.0616
3000+
$0.0574
4500+
$0.0553
Related Products
Welcome back, may I help you?