
* Images are for reference only
ZX-PHB2.0-2-7PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PHB2.0-2-7PLT
- JLCPCB Part #
- C19078805
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 14P 16mm 2 250V 2mm 2mm 2x7P 3A 7 8.43mm 8mm Auxiliary Solder Pin Beige Copper alloy LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7956
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 7321
In-stock Item Pricing
Qty Unit Price
1+
$0.2193
50+
$0.1830
150+
$0.1675
400+
$0.1481
2400+
$0.1395
4800+
$0.1342
Related Products
Welcome back, may I help you?