
* Images are for reference only
ZX-ZH1.5-5PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-5PLT
- JLCPCB Part #
- C19272417
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 1A 1x5P 250V 5 5.1mm 5.2mm 5P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25243
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 24945
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
50+
$0.0606
150+
$0.0548
1500+
$0.0498
3000+
$0.0463
4500+
$0.0447
Related Products
Welcome back, may I help you?