
* Images are for reference only
ZX-SH1.0-10PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-SH1.0-10PLT
- JLCPCB Part #
- C19272379
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10 10P 12.35mm 1A 1mm 1x10P 3.05mm 4.4mm 50V Auxiliary Solder Pin Beige Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 811
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 787
In-stock Item Pricing
Qty Unit Price
1+
$0.1221
50+
$0.1020
150+
$0.0933
1500+
$0.0825
3000+
$0.0778
4500+
$0.0749
Related Products
Welcome back, may I help you?