
* Images are for reference only
ZX-PZ2.54-1-6PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.54-1-6PWZ
- JLCPCB Part #
- C7501293
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 2.5mm 3A 3mm 6P 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1161
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1057
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0382
300+
$0.0345
1000+
$0.0318
5000+
$0.0295
10000+
$0.0284
Related Products
Welcome back, may I help you?