
* Images are for reference only
ZX-PZ1.0-2-8PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.0-2-8PWZ
- JLCPCB Part #
- C41370702
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 16P 1mm 1mm 1mm 2 2mm 2x8P 750mA Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2222
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 2222
In-stock Item Pricing
Qty Unit Price
1+
$0.2433
10+
$0.2207
30+
$0.2111
100+
$0.1982
500+
$0.1934
1250+
$0.1901
Related Products
Welcome back, may I help you?