
* Images are for reference only
ZX-HA2.54-15PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-15PWT
- JLCPCB Part #
- C22366227
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 42.5mm 6.2mm 7.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
50+
$0.1639
150+
$0.1504
700+
$0.1335
2800+
$0.1260
4900+
$0.1215
Related Products
Welcome back, may I help you?