
* Images are for reference only
ZX-PM1.27-2-5PU-W
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM1.27-2-5PU-W
- JLCPCB Part #
- C37328836
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 2x5P 4.3mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 952
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 952
In-stock Item Pricing
Qty Unit Price
1+
$0.1859
50+
$0.1541
180+
$0.1404
540+
$0.1235
2520+
$0.1160
5040+
$0.1113
Welcome back, may I help you?