
* Images are for reference only
ZX-PH2.0-9PZZ-GW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-9PZZ-GW
- JLCPCB Part #
- C42441500
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 200V 20mm 2A 2mm 4.75mm 6mm 9 9P Beige Copper alloy PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2397
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2397
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
100+
$0.0353
300+
$0.0317
1000+
$0.0292
5000+
$0.0271
10000+
$0.0259
Related Products
Welcome back, may I help you?