
* Images are for reference only
ZX-PH2.0-3PZZ-GW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-3PZZ-GW
- JLCPCB Part #
- C42441494
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.75mm 6mm 8mm Beige Copper alloy PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18131
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17921
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
200+
$0.0131
600+
$0.0115
2000+
$0.0106
10000+
$0.0097
20000+
$0.0093
Related Products
Welcome back, may I help you?