
* Images are for reference only
ZX-MX1.25-12PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-12PZZ
- JLCPCB Part #
- C22366259
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 125V 12P 16.9mm 1A 1x12P 3.3mm 4.6mm Beige Brass LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2034
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2019
In-stock Item Pricing
Qty Unit Price
1+
$0.0750
50+
$0.0630
150+
$0.0569
1000+
$0.0524
2000+
$0.0489
5000+
$0.0469
Related Products
Welcome back, may I help you?