
* Images are for reference only
ZX-IDC2.54-2-5PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-IDC2.54-2-5PWZ
- JLCPCB Part #
- C7501250
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2x5P 3A 5 Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2435
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 2405
In-stock Item Pricing
Qty Unit Price
1+
$0.1612
50+
$0.1346
260+
$0.1231
520+
$0.1090
2600+
$0.1025
4940+
$0.0988
Related Products
Welcome back, may I help you?